Wera 05075801001 Safe-Torque A 2 Torque Wrench 1/4" Hex Drive 2-12 Nm

MPN
05075801001
Brand
Wera
EAN-13
4013288223036
Order Code
86-6591
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £225.56 £225.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wera 05075801001 Safe-Torque A 2 Torque Wrench 1/4" Hex Drive 2-12 Nm

Torque wrench with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12 Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. With Torque Lock function for use as a standard ratchet without torque function. Thus also usable for applications with angles of rotation. The return angle of only 5° allows the ratchet to be used even in confined spaces.


  • Slip-over release mechanism - the set torque can never be overtightened
Type Safe-Torque Wrench
Drive Size 1/4
Length 290mm
Height 50mm
Range 2 to 12
Weight 552g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot