Wera 05074786001 7435 ESD Kraftform Adjustable Torque Screwdriver (0.1-0.34 Nm)

MPN
05074786001
Brand
Wera
EAN-13
4013288179036
Order Code
86-5937
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/09/2026

This Wera ESD-safe, high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with 4mm halfmoon (series 9) and 4mm HIOS (series 21) drive.


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 0.1 and 0.34Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with 4mm halfmoon and 4mm HIOS drive
  • Unlimited torque setting to loosen seized screws
  • ESD-safe multi-component Kraftform handle with hard and soft zones
  • Length 142mm
  • Wera type 7435 ESD, 05074786001
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7435 ESD 10.0 - 34.0 Ncm
Correcting variable consistent false
Electronic false
ESD Safe Yes
Height 40mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 170mm
Non Sparking No
Screwdriver model true
Step size adjustment 0.015Nm
Suitable for extension false
Tightening moment 0.1 - 0.34Nm
Total Length 142mm
VDE Tested false
Weight 135g
Width 40mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot