Wera 05074770001 7430 Kraftform Adjustable Torque Screwdriver 0.10 - 0.34 Nm

MPN
05074770001
Brand
Wera
EAN-13
4013288179012
Order Code
08-3166
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Wera torque screwdriver. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value; audible click signal. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Application: Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4
Design: Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology
Accuracy: ±6 % (DIN EN ISO 6789). Numerical torque valuescale. Reliable slipping mechanism and acoustic signal when reaching the set torque.
Handle: Kraftform with non-roll feature, multi-component
Type Torque screwdriver
Length 142mm
Correcting variable consistent false
Electronic false
Height 36.5mm
Insulated false
Isolation protection 1000 V false
Screwdriver model true
Suitable for extension false
Tightening moment 0.1 - 0.34Nm
Total Length 142mm
VDE Tested false
Weight 0.18kg
Width 36.5mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot