Wera 05073720001 867/4Z Classic Bits for Torx Screws, TX10, Pack of 2

MPN
05073720001
Brand
Wera
EAN-13
4013288132789
Order Code
54-6834
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.57
50+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These 1/4in hexagon drive bits from Wera are suitable for use with Torx TX10 screws. Supplied in packs of 2.


  • Length 50mm
  • Weight 23g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX10
Head Type Torx
Height 11mm
Length 165mm
Number of Pieces 2
Overall Length 50mm
Size (TX) 10
Total Length 50mm
Weight 23g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot