Wera 05073676001 Kraftform Kompakt Micro 11 Electronics 1

MPN
05073676001
Brand
Wera
EAN-13
4013288194848
Order Code
86-6043
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.19 £80.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A set of precision interchangeable micro screwdriver bits with a 4mm halfmoon drive handle.

The 10 interchangeable blades are easy and quick to change and are suitable for both manual and power tool operations. The set includes bits for slotted, Phillips, TORX, Microstix and external hexagon fixings. The Kaftform Micro handle has a twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. The handle has a power zone with integrated soft zones for the transfer of higher tightening and loosening torque, a precision zone lies directly above the blade that gives the user a better feel for the correct rotation angle during fine adjustment work.

Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers.


  • Suitable for 4mm halfmoon and 4mm HIOS drive bits
  • For precision mechanical applications
  • Kraftform micro handle for fast and ergonomic working
  • Anti-roll feature and swivel cap for rapid twisting
  • Suitable for docking with the Wera 2go system
  • Housed in a robust pouch
Type Kraftform Kompakt Micro 11 Electronics 1
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 35mm
Height Safe No
Length 155mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 3
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 1
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 1
Number of wood borers 0
Packaging Bag
Tip Size Various
Total number of tools 11
Weight 154g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot