Wera 05073675001 12 SB 12-Piece Kraftform Micro Screwdriver Set

MPN
05073675001
Brand
Wera
EAN-13
4013288165695
Order Code
54-7061
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

This set from Wera includes a selection of 12 blades, suitable for slotted, Phillips, Hex-Plus and Torx screws, nuts and bolts. Supplied in a belt pouch.


  • Set includes 1 each of the following:
  • Slotted 1.5 x 40mm, 1.8 x 60mm, 2 x 60mm, 2.5 x 80mm, 3 x 80mm
  • Phillips PH00 x 60mm, PH0 x 60mm; Hex 0.9 x 40mm, 1.5 x 60mm, 2 x 60mm
  • Torx HF T5 x 40mm, T6 x 60mm
Type Kraftform Micro 12 Universal 1
Number of Pieces 12
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 245mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 5
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 2
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 12
Weight 333g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot