Wera 05073671001 Kraftform Kompakt Micro 20 ESD 1 Screwdriver Set - 20pc

MPN
05073671001
Brand
Wera
EAN-13
4013288169662
Order Code
86-5928
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Kraftform Kompakt Micro screwdriver set from Wera is ideal for precision mechanical work. It is suitable for bits with 4mm half-moon drive (Wera series 9) as well as bits with 4mm HIOS drive (Wera series 21).

The screwdrivers have an electrical surface resistance of <10^9 Ohm for secure protection against electrostatic charge and are manufactured in accordance with DIN EN 61340-5-1.

The kit includes a Kraftform Micro handle with a twist-cap and free-turning zone for rapid twisting, removing the need for time-consuming repositioning of the fingers. A free-turning sleeve allows easy guidance of the tool during the screwdriving process. To change the bit, simply push the sleeve forward and remove it. To fit another bit, just push it into the insert for automatic locking and a secure fit.


  • Set contains:
  • Kraftform Micro ESD bit-holding screwdriver
  • 6x Torx bits
  • 2x Hex bits
  • 1x Half-moon bit
  • 3x Phillips bits
  • 4x Torx Plus bits
  • 3x Slotted bits
  • Durable textile pouch
  • Features:
  • Bit holder suitable for bits with 4mm half-moon or HIOS drive
  • Handle material surface resistance of <10^9 Ohm
  • Interchangeable system for rapid exchange of blade
  • Kraftform Micro handle with swivel cap for rapid twisting
  • Bits suitable for manual as well as power tool operations
  • Wera type 05073671001
Type Kraftform Kompakt Micro 20 ESD 1
ESD Safe Yes
VDE/1000V Approved No
Tip Type Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 32mm
Height Safe No
Length 157mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 3
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 3
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 10
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 20
Weight 199g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot