Wera 05073596001 950PKL/9BM SB BlackLaser Metric L-Keys, 9-Piece Set

MPN
05073596001
Brand
Wera
EAN-13
4013288106414
Order Code
54-6639
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.82 £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This set from Wera includes 9 BlackLaser Hex-Plus L-keys for hexagon socket screws, supplied in a practical rubber clip. These keys have a ball-shaped head which provides greater flexibility for "off angle" applications.


  • Length 320mm
  • Weight 454g

Set includes 1 each of the following spanner sizes: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm.
Type Ball end metric
Hex Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 30mm
Length 245mm
Material Steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 9
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Pieces 9
Total number of tools 9
Weight 479g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot