Wera 05073540001 816RSB Premium Plus Rapidaptor Bit Holder with Kraftform Handle

MPN
05073540001
Brand
Wera
EAN-13
4013288106032
Order Code
54-6638
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.65
10+ £23.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This Rapidaptor bit holder from Wera is suitable for use with 1/4in hexagon insert bits and has an ergonomic multi-component Kraftform handle.


  • Length 245mm
  • Weight 96g
Length 119mm
ESD Safe No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved No
Connection size 6.3mm
Flexible false
Height 40mm
Height Safe No
Magnetic true
Non Sparking No
Product Type Screwdriver
T-handle false
Weight 81g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot