Wera 05073495001 869/4M 8-Piece Nutsetter Set

MPN
05073495001
Brand
Wera
EAN-13
4013288144584
Order Code
54-7074
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This set from Wera includes 8 nutsetters with 1/4in drive, suitable for use with hexagon headed nuts, screws and bolts.


  • Supplied in handy belt pouch
  • Length 50mm
  • Weight 320g

Set includes the following bits: metric 7mm, 8mm, 10mm, 12mm, 13mm; imperial 1/4in, 5/16in, 3/8in.

Type Nut Bit Set
Tip Size Various
Length 240mm
Connection size 1/4inch
Double hex insert false
Drive Type 1/4" Hex
Height 35mm
Isolation protection 1000 V false
VDE Tested false
Weight 322.5g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot