Wera 05073418001 8757-9/BTZ Premium Plus Bit-Check Mixed Bits, 9-Piece Set

MPN
05073418001
Brand
Wera
EAN-13
4013288128157
Order Code
54-6832
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.21
10+ £49.10
50+ £47.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This set from Wera includes a selection of 9 BiTorsion crosshead and Torx bits suitable for driving fasteners into prethreaded holes in sheet metal or metal, plus a Rapidaptor bit holder.


  • Length 25mm
  • Weight 142g

Set includes 1 each of the following bits: Phillips PH2; Pozidriv PZ1, PZ2 and PZ3; Torx TX10, TX15, TX20, TX25 and TX30.
Type Bit-Check 10 BiTorsion 3 SB
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 16mm
Length 200mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 1
Number of bits PZ (crosshead) 3
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 9
Packaging Plastic box
Weight 131g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot