Wera 05073373001 855/1 TH Premium Pozidriv Screwdriver Bits, Set of 3

MPN
05073373001
Brand
Wera
EAN-13
4013288029669
Order Code
54-6567
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 30/10/2026

These 1/4in hexagon drive Torsion bits from Wera have an extra hard design which makes them ideal for driving fasteners into wood. These bits are suitable for use with Pozidriv screws. Supplied in set of 3 different sizes.


  • Sizes PZ1, PZ2 and PZ3
  • Length 25mm
  • Weight 18.8g
Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PZ1, PZ2, PZ3
Head Type Pozidriv
Height 10mm
Length 100mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 3
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 3
Overall Length 25mm
Packaging Other
Weight 18g
Width 60mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot