Wera 05073332001 851/1 BDC Premium Plus Phillips PH1 Screwdriver Bit

MPN
05073332001
Brand
Wera
EAN-13
4013288029324
Order Code
54-6552
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 1/4in hexagon drive BiTorsion bit from Wera has diamond particles on the tip which bite into the recess of the screw and ensure secure positioning. This bit is suitable for use with Phillips screws.


  • Size PH1
  • Length 25mm
  • Weight 9g
Type Driver Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 1
Total Length 25mm
Weight 8g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot