Wera 05073261001 8000B Zyklop Multifunction Ratchet, 3/8in

MPN
05073261001
Brand
Wera
EAN-13
4013288128041
Order Code
54-6829
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.03 £60.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 06/11/2026

This Zyklop ratchet from Wera has a rotating mass design and freewheel sleeve and a swivelling ratchet head with 4 defined lock positions and is suitable for use with 3/8in square sockets and 3/8in adaptors with square drive. Multicomponent Kraftform handle gives comfort and torque.


  • Length 199mm
  • Weight 320g
Type Ratchet
Drive Size 3/8" (10 mm)
Connection size 9.5mm
Construction ratchet false
Height 35mm
Insulated false
Isolation protection 1000 V false
Length 199mm
Reversible true
Suitable for bits true
Suitable for sockets true
Swing back angle 5°
Trough-feed model false
Universal joint true
VDE Tested false
Weight 329.42g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot