Wera 05059702001 Torx Bit T20 Tool Steel Hardened 1/4 Hex 1piece

Image Representative of Range

Wera 05059702001 Torx Bit T20 Tool Steel Hardened 1/4" Hex 1piece

MPN
05059702001
Brand
Wera
EAN-13
4013288155993
Order Code
13-5587
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 26/10/2026

The Wera 867/4 KK Torx bit is made from alloyed tool steel and hardened for durability. This precision-engineered bit, sized T 20, is ideal for driving Torx screws in various mechanical and construction applications. It is crafted to the rigorous standards expected from Wera products.
Length 89mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Ball locking false
Connection size 6.3mm
Downforce Star socket
Drive 1/4" (6.3 mm)
Height 6mm
Material Tool steel
Product Type Screwdriver
Shape F 6.3
Size T 20
Size (TX) 20
Weight 13.7g
Width 7mm
With hole false

Reviews

Be the first to submit a review

Trustpilot