Wera 05059680001 Hex Bit 3mm Tool Steel Ball Head 1/4 Drive

Image Representative of Range

Wera 05059680001 Hex Bit 3mm Tool Steel Ball Head 1/4" Drive

MPN
05059680001
Brand
Wera
EAN-13
4013288155931
Order Code
13-5583
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Wera 842/4 Hex bit is a 3 mm tool made of alloyed and hardened tool steel, ensuring durability and precision. This Hex bit is ideal for use in tightening and loosening hexagonal socket screws, commonly found in machinery and furniture. It is a single piece, compatible with hexagonal socket tools, and designed for professional and industrial applications.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 3.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 6mm
Length 89mm
Material Tool steel
Shape F 6.3
Spanner size 3mm
Total Length 89mm
Weight 20.86g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot