Wera 05059294001 60 KK 17-Piece Bit Holding Screwdriver & Bit Set

MPN
05059294001
Brand
Wera
EAN-13
4013288165503
Order Code
54-7063
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This set from Wera includes a Kraftform bit holding screwdriver with Rapidaptor quick-release chuck, plus 16 ball-end bits, supplied in a practical belt pouch. With Kraftform grip.


  • Bit length 89mm

Set includes 1 each pf the following bits: Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; ball head 3mm, 4mm, 5mm, 6mm; Torx TX10, TX15, TX20, TX25, TX30, TX40.
Type Kraftform Kompakt 60 KK
Number of Pieces 17
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 55mm
Height Safe No
Length 155mm
Non Sparking No
Number of bits groove 0
Number of bits hexagon socket 4
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 6
Number of bits total 16
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Bag
Tip Size Various
Weight 476g
Width 130mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot