Wera 05059293001 KK 60 TORQUE Kraftform Kompakt Screwdriver & Bit Set 1.2-3.0Nm

MPN
05059293001
Brand
Wera
EAN-13
4013288169624
Order Code
86-5651
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 17-piece set from Wera includes a Kraftform adjustable torque screwdriver with Rapidaptor quick-release chuck and 16 bits in a range of styles. The handle permits rapid exchange of the blades needed for a wide range of applications.


  • Torque adjustable from 1.2 to 3Nm
  • Multi-component Kraftform handle for quick and low-exertion working
  • Hexagonal non-roll feature prevents handle rolling away
  • Bit length 90mm
  • Supplied with carrying pouch

Set includes 1 each of the following bits: Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Torx TX10, TX15, TX20, TX25, TX30; slotted 1 x 5.5mm; Hex-Plus 3, 4, 5 and 6mm.

Type Various
Hex Key Size Various
Height 55mm
Length 180mm
Material Chrome Vanadium Steel
Number of bits groove 1
Number of bits hexagon socket 4
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 17
Number of bits TriWing 0
Number of bits two hole 0
Packaging Bag
Pieces 17
Weight 568g
Width 150mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot