Wera 05058130001 867/0 Micro Bits TORX® Socket Screws TX 5 x 30mm 4mm Hex Drive

MPN
05058130001
Brand
Wera
EAN-13
4013288189585
Order Code
86-6646
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

Premium bits for TORX® socket screws. Tough, for universal use. 4 mm hexagonal.
  • For TORX® socket screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Torx bit
Height 6mm
Length 25mm
Weight 2g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot