Wera 05058121001 Micro Philips bit PH 0 precision tool for small screws

MPN
05058121001
Brand
Wera
EAN-13
4013288188694
Order Code
18-5165
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Wera 05058121001 Micro Philips bit PH 0, is a precision tool designed specifically for small screws. This product, also referred to by the alternate description 3437266, is crafted to meet the demanding requirements of high-precision engineering applications where meticulous screw manipulation is essential. The Micro Philips bit PH 0 is constructed to provide exacting torque control and minimised cam-out, making it ideal for tasks in electronics assembly, watchmaking, and telecommunications equipment maintenance. Its ergonomic design ensures user comfort when handling small-scale projects that require accuracy and finesse.
Type Philips bit
Content 1
Downforce Phillips
Height 6mm
Length 30mm
Product Type Philips bit
Size PH 0
Weight 4.55g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot