Wera 05057761001 Bit-Box 20 BTZ PZ PZ 2 x 25 mm 20 Piece

MPN
05057761001
Brand
Wera
EAN-13
4013288187970
Order Code
86-6155
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £24.96 £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wera 20 piece set of BiTorsion bits for Pozidriv screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders. They feature a torsion zone where kinetic energy is diverted to during peak load, for a long service life.
The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits. The Wera "Take it easy" tool finder colour coding (black = Pozidriv) and large stamp label enable the desired bit to be easily located.


  • 20 x BTZ PZ 2 x 25mm Bits
  • For use with Pozidriv screws
  • BiTorsion zone to absorb peak loads
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Tough for hard materials
  • Long service life
  • Designed for universal use
  • "Take it easy" Toolfinder colour coding for profile and size
  • Practical Bit-Box container
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 20mm
Length 75mm
Number of Pieces 20
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 116g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot