Wera 05057471001 Kraftform Kompakt Stubby 1 19 pieces

MPN
05057471001
Brand
Wera
EAN-13
4013288214553
Order Code
86-6291
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.48 £45.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kraftform Kompakt Stubby is a 19-piece screwdriver set that is ideal for working on bikes and e-bikes, with the design of the tools enabling working in tight spaces.

The set contains a 1/4" drive stubby handle and 18 bits that have 25mm long blades and come with slotted, Phillips, Pozidriv, Torx and Hex-Plus types. The stubby handle has a short and compact shape for working in confined areas. The interchangeable blades are quick to remove and insert and have strong magnetism that securely holds large and heavy screws. The 2-component Kraftform stubby handle has a combination of hard and soft zones that allow for a firm grip and precise working. High-quality BiTorsion bits with a softer BiTorsion zone to prevent twisting of the bit tip under high loads.

Set contains:
Stubby handle:
1 x 1/4"
Slotted:
1 x 0.8 x 5.5 x 25mm
1 x 1 x 5.5 x 25mm
1 x 1.2 x 6.5 x 25mm
Phillips:
1 x PH 1 x 25mm
1 x PH 2 x 25mm
Pozidriv:
1 x PZ 1 x 25mm
1 x PZ 2 x 25mm
Torx:
1 x TX 10 x 25mm
1 x TX 15 x 25mm
1 x TX 20 x 25mm
1 x TX 25 x 25mm
1 x TX 30 x 25mm
Hex-Plus:
1 x 2 x 25mm
1 x 2.5 x 25mm
1 x 3 x 25mm
1 x 4 x 25mm
1 x 5 x 25mm
1 x 5.5 x 25mm

  • Compact shape
  • Excellent ergonomics
  • Non-roll feature
  • BiTorsion Bits cushion load peaks
  • Take it easy tool finder
  • Supplied in a compact and robust tool case
Type Kraftform Kompakt Stubby 1
Number of Pieces 19
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 60mm
Height Safe No
Length 115mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 266g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot