Wera 05057431001 Bit-Check 30-Piece Set Slot/Pozidriv/Phillips/Star

Image Representative of Range

Wera 05057431001 Bit-Check 30-Piece Set Slot/Pozidriv/Phillips/Star

MPN
05057431001
Brand
Wera
EAN-13
4013288179814
Order Code
13-5581
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Wera's Bit-Check 30 Diamond 1 is a comprehensive 30-piece screwdriver bit set designed for precision and durability. Featuring a range of slot, Pozidriv, Phillips, and star socket bits with BiTorsion technology, it ensures efficient and reliable fastening. Ideal for professional and DIY applications, the set is perfect for tasks requiring a variety of bit types.
Type Bit set
Drive 1/4" (6.3 mm)
Height 25mm
Length 25mm
Material Tool steel
Material properties DLC coated
Number of bits groove 3
Number of bits hexagon socket 0
Number of bits PH (crosshead) 7
Number of bits PZ (crosshead) 7
Number of bits Torx 12
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Shape D 6.3
Weight 251g
Width 80mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot