Wera 05057420001 Bit-Check 12 BiTorsion 1 Set, 12 Piece

MPN
05057420001
Brand
Wera
EAN-13
4013288179869
Order Code
97-5779
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wera Bit-Check 12 BiTorsion 1, with Rapidaptor is designed for compact and organized tool storage.

Utilising a unique combination of special material, hardening and precision manufacture, BiTorsion bits are designed to prevent premature wear and dramatically extend service life. Their patented Torsion zone absorbs peak stress loads that normally destroy bits. BTZ Extra-Tough bits are suited to hard, metal jointing, threaded fasteners and general use.

The holder with quick-release chuck offers press-in auto-lock and rapid one-handed bit changes for insert and power bits. The holder spin sleeve allows the steadying of the screwdriving.

Wera Bit-Checks feature a compact design to safely store bits and bit holders in a case that provides fast and easy tool selection. It is so slim that it can fit into your pocket. Drive and size are colour coded for easy selection of the right bit.

This 12 piece set includes the following:
1 x 1/4in x 50mm Rapidaptor Universal bit holder.
3 x BiTorsion 25mm BTZ Phillips bits: PH1, PH2 (x2).
3 x BiTorsion 25mm BTZ Pozidriv bits: PZ1, PZ2 (x2).
5 x BiTorsion 25mm BTZ TORX bits: TX10, TX15, TX20, TX25, TX30.

Use with drill/drivers; for impact machines use IMPAKTOR.


Type Screwdriver Bit
Height 20mm
Length 69mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 5
Number of bits total 11
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Weight 105g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot