Wera 05057417001 Bit-Check 10 Impaktor 4 Set, 10 Piece

MPN
05057417001
Brand
Wera
EAN-13
4013288180148
Order Code
97-5776
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Wera Bit-Check 10 Impaktor 4, with stainless Impaktor holder is designed for compact and organised tool storage. The set contains the premium TriTorsion system - bits and holder; designed for use in all heavy-duty machines, but specifically Impact Drivers.

Utilising a unique combination of anti cam-out technology, special material, hardening and precision manufacture, Impaktor bits absorb all of the damaging peak stresses associated with the impact power tools and dramatically extend service life.

The slim stainless holder magnetises bits held within to provide screw-hold whilst allowing access into confined spaces. The Impaktor system is unrivalled in performance.

Wera Bit-Checks feature a compact design to safely store bits and bit holders in a case that provides fast and easy tool selection. So slim it can fit into your pocket. Drive and size are colour coded for easy selection of the right bit.

This 10 piece set includes the following:
1 x 1/4in x 75mm Impaktor bit holder
4 x Impaktor IMP 25mm Pozidriv bits: PZ2 (x3), PZ3.
5 x Impaktor IMP 25mm TORX bits: TX20 (x2), TX25 (x2), TX30.

Suitable for use with all machines.


Type Screwdriver Bit
Height 12mm
Length 72mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 4
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Weight 67.92g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot