Wera 05056440001 BC Rapidaptor Bit Holder with Bits, 30-Piece Set

MPN
05056440001
Brand
Wera
EAN-13
4013288115096
Order Code
54-7099
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

This set from Wera includes a Rapidaptor bit holder for ultra-fast bit changes, plus a selection of 29 universal bits for all applications.


  • Drive 6.3mm

Set includes the following bits: Slotted 5.5mm; Phillips 2x PH1, 3 x PH2, 1x PH3; Pozidriv 2 x PZ1, 3 x PZ2, 1 x PZ3; Hex-Plus 3mm, 4mm, 5mm, 6mm, 8mm; Torx TX10, TX15, TX20, TX25, TX30, TX40; Torx BO TX10, TX15, TX20, TX25, TX30

Type Bit-Check 30 Universal 1
Blade Type Various
Drive Type 1/4" Hex
Height 35mm
Length 165mm
Number of bits groove 1
Number of bits hexagon socket 5
Number of bits PH (crosshead) 6
Number of bits PZ (crosshead) 6
Number of bits Torx 6
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 30
Packaging Plastic box
Weight 305g
Width 90mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot