Wera 05056161001 8100-9/TZ 10-Pce Slot/Phillips/Pozi Bit-Check and Holder Set

MPN
05056161001
Brand
Wera
EAN-13
4013288033772
Order Code
54-7148
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 17/11/2026

This compact set from Wera includes a quick-release universal bit holder suitable for power tools and electronic drills, plus a selection of 9 slotted, Phillips and Pozidriv Torsion bits to tackle most common screws.


  • Bit length 25mm

Set includes 1 each of the following bits: Slotted 0.8 x 5.5mm, 1 x 5.5mm, 1.2 x 6.5mm; Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3.
Type Bit-Check 10 Universal 1
Blade Type PH, PZ, slot
Drive Type 1/4" Hex
Height 15mm
Length 97mm
Number of bits groove 3
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Packaging Plastic box
Weight 93.5g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot