Wera 05051611001 1065 i PZ VDE Kraftform Phillips-head Screwdriver, PZ 1 x 80mm

MPN
05051611001
Brand
Wera
EAN-13
4013288222244
Order Code
86-6571
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Wera 05051611001 1065 i PZ VDE Kraftform Phillips-head Screwdriver, PZ 1 x 80mm

Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.


  • Insulated screwdriver for safe working up to 1,000 volts
Length 178mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes
Height 33mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 55g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot