Wera 05051575001 1060 i/1062 i/6 Kraftform VDE Screwdriver Set, 6 pc

MPN
05051575001
Brand
Wera
EAN-13
4013288222381
Order Code
86-6555
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

Wera 05051575001 1060 i/1062 i/6 Kraftform VDE Screwdriver Set, 6 pc

Premium Kraftform VDE screwdriver set. Multi-component Kraftform handle for fast and gentle work. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.


  • Multi-component Kraftform handle for fast and low-fatigue working
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Blade Length Various
Height 40mm
Height Safe No
Length 230mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 401.5g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot