Wera 05051494001 838 RA-R L Bitholding Screwdriver With Ratchet Function 1/4"

MPN
05051494001
Brand
Wera
EAN-13
4013288233608
Order Code
86-6714
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Premium bitholding screwdriver with ratchet functionality. The ratchet with fine toothing integrated in the handle allows fast working. The innovative ratchet mechanism allows "spinning" when the screw offers little resistance. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The Rapidaptor quick-release chuck (suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173)) allows for lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. The ergonomically shaped Kraftform handle avoids blisters and calluses. The handle zones made of hard material allow quick hand switching without "sticking" to the tool which increases working speed, the handle zones made of softer material ensure excellent grip and thus high torque transfer.
  • The ratchet with fine toothing integrated in the handle allows fast working
  • The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Use position 0 to deactivate the ratchet mechanism for precise working
Type Rachet
Height 35mm
Length 145mm
Weight 109g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot