Wera 05051493001 838 RA-R M Bit-holding Handle - Ratchet Func 1/4" 1/4" x123.5mm

MPN
05051493001
Brand
Wera
EAN-13
4013288229748
Order Code
08-3138
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick-release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly.
Application:Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4
Design:Ratchet with fine toothing integrated in the handle (36 teeth, return angle 10°); 1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic
Handle:Kraftform with anti-roll protection, multi-component
Type Bit screwdriver
Blade Length 25.50mm
Drive 1/4" (6.3 mm)
Handle Length 98mm
Height 35mm
Length 123.50mm
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 109g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot