Wera 05051278001 1014 Kraftform Micro Bitholding Screwdriver 4 x 80mm 4mm Hex Dr

MPN
05051278001
Brand
Wera
EAN-13
4013288234292
Order Code
86-6660
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.64 £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Kraftform Micro bitholding screwdriver with ergonomic handle for comfortable and fatigue-free working.

The Kraftform Micro handle with its three zones (precision, power and fast rotating zones) and their special arrangement perfectly meets these requirements. The smooth-running cap, on which you can rest your hand, ideally supports these advantages.

The anti-roll protection avoids bits from rolling away annoyingly at the workplace. Suitable for mounting 4 mm bits.


  • Bitholding screwdriver for bits with 4 mm external hexagon drive
  • Multi-component Kraftform Micro handle with anti-roll feature and rotating cap
  • Power zone with integrated soft zones for transmission of high tightening and loosening moments
  • The rotating cap and the fast rotating zone below the cap allow for lightning-fast turning
Type Hex bit
Height 18mm
Length 80mm
Weight 20.5g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot