The Wera Kompakt 60 ESD set, consists of 16 imperial sized bits, 89mm in length, plus a Wera 816 R ESD Kraftform ratchet action holder, housed in a compact textile pouch.
The Kraftform ratchet action holder has fine-toothing for a small return angle, a switchover ring (right, fixed, left) and can cope with a maximum torque of 50 Newton metres. The bits can also be used directly with a power tool.
- Set contains:
- 1x 816 R ESD ratchet bit holder
- 5x tamper-proof Torx bits: TX 10, 15, 20, 25 & 30
- 4x hex-plus bits: 3, 4, 5 & 6mm
- 3x Phillips screwdriver bits: PH1, 2 & 3
- 1x Slotted screwdriver bit: 1.0 x 5.5mm
- 3x Pozidriv screwdriver bits: PZ1, 2 &3
- Wera type 60 ESD, 05051043001
| Type |
Kraftform Kompakt 60 ESD |
| Number of Pieces |
17 |
| ESD Safe |
Yes |
| VDE/1000V Approved |
No |
| Tip Type |
Various |
| Height |
55mm |
| Height Safe |
No |
| Length |
155mm |
| Non Sparking |
No |
| Number of bits groove |
1 |
| Number of bits hexagon socket |
4 |
| Number of bits PH (crosshead) |
3 |
| Number of bits PZ (crosshead) |
3 |
| Number of bits Torx |
0 |
| Number of bits total |
16 |
| Number of bits TriWing |
0 |
| Number of bits two hole |
0 |
| Overall Length |
Various |
| Packaging |
Bag |
| Tip Size |
Various |
| Weight |
527.5g |
| Width |
130mm |
| With bit ratchet |
false |
| With handgrip |
true |
| With magnetic holder |
false |