Wera 05051024001 Kraftform Kompakt 25 With Pouch - 6pc

MPN
05051024001
Brand
Wera
EAN-13
4013288098931
Order Code
86-5918
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This Wera compact tool set can be used both with the manual handle as well as with power tools. The set comprises a Wera Rapidaptor handle, bit holder and 6 interchangeable blades stored in the handle.

The handle and bit holder are suitable for bits with ¼in. hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connecting series 1 and 4.


  • Integrated magazine for bit storage
  • Telescopic blade can be retracted into the handle
  • Quick-release chuck allows fast bit changes
  • Blade can be extended by actuating the locking sleeve
  • Telescopic blade can be removed and used as a power tool adaptor
  • Kraftform handle with anti-roll feature
  • Multi-component handle for comfortable and effective screwdriving
  • Includes 6x 25mm long hex screwdriver bits: Phillips PH 1, 2 & 3; Pozidriv PZ 1, 2 & 3
  • Practical belt pouch
  • Wera type 25, 05051024001
Type Kraftform Kompakt 25
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 60mm
Height Safe No
Length 180mm
Non Sparking No
Number of bits groove 3
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Bag
Tip Size Various
Weight 307.6g
Width 80mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot