Wera 05051016001 Kraftform Kompakt 20 Tool Finder 1 With Pouch - 6pc

MPN
05051016001
Brand
Wera
EAN-13
4013288185327
Order Code
86-5916
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.41 £48.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

This Wera compact tool set permits simultaneous use with both manual and powered tools. The handle / interchangeable system is a compact design with various blade tips stored in a minimum of space. It is suitable for ¼in. hexagon drive bits as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) as well as Wera's connecting series 1 and 4.


  • Kraftform multi-component handle with non-roll feature and retractable shaft
  • Supplied with 889/4 R Rapidaptor technology extension
  • Includes 6 hex bits: PZ1, PZ2, 0.8 x5.5mm slotted, PH1, PH2 & TX 25
  • Integrated magazine for storage of bits
  • Replaces a 6-piece screwdriver set
  • Bits are easy to recognise thanks to colour-coding and clearly visible imprint
  • Wera type 05051016001
Type Kraftform Kompakt 20 Tool Finder 1
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 55mm
Height Safe No
Length 170mm
Non Sparking No
Number of bits groove 1
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 1
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Overall Length Various
Packaging Bag
Tip Size Various
Weight 262.5g
Width 80mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot