Wera 05051011001 Kraftform XXL TX 12-Piece Screwdriver Set

MPN
05051011001
Brand
Wera
EAN-13
4013288144225
Order Code
54-7075
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

This set from Wera includes 12 Kraftform Plus screwdrivers with a range of Lasertip blades making this set suitable to tackle most common screw types.


  • Supplied with 2 storage racks 190 x 50mm

Set includes the following screwdrivers: VDE slotted 2.5 x 80mm (without Lasertip), 3.5 x 100mm; phase tester 3 x 70mm; slotted 4 x 100mm; Phillips PH2 x 100; Pozidriv PZ1 x 80mm, PZ2 x 100mm; Torx TX15 x 80mm, TX20 x 100mm, TX25 x 100mm; screw-chisel slotted 5.5 x 100, 7 x 125mm.

Type Kraftform XXL 2
Number of Pieces 12
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 82mm
Height Safe No
Length 200mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 1
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 6
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 3
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 12
Weight 1160g
Width 285mm

Reviews

Be the first to submit a review

Trustpilot