Wera 05050215001 Connector Piece 1/4 Drive 50mm Socket Wrench

Image Representative of Range

Wera 05050215001 Connector Piece 1/4" Drive 50mm Socket Wrench

MPN
05050215001
Brand
Wera
EAN-13
4013288017079
Order Code
13-5572
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Wera manufactures the 870/4 05050215001 connector piece, designed as a 1/4 inch drive screwdriver component. It features a 50 mm length, suitable for various mechanical and assembly tasks requiring precision handling. This single-piece tool is ideal for connecting and securing components in both professional and DIY settings.
Type Connector piece
Drive Size 1/4" (6.3 mm)
Connection size 6.3mm
Height 13mm
Isolation protection 1000 V false
Length 50mm
Rectangular wrench 10 mm (3/8 inch)
VDE Tested false
Weight 25.62g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot