Wera 05049020001 Tool-Check Modular Set 1 29pc

MPN
05049020001
Brand
Wera
EAN-13
4013288234766
Order Code
86-6640
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Very compact tool set: Tool-Check Modular Set 1. Includes: one Tool-Check Modular 1, one Tool-Check Modular Micro 1, one Tool-Check Modular L-key Hex-Plus 1, one adapter 9549 and one flexible hinge 9550 (adapter and hinge for connecting Tool-Check Modular products).
  • Tool-Check Modular: individual combination of different Tool-Check Modular components
  • Includes: one Tool-Check Modular 1, one Tool-Check Modular Micro 1, one Tool-Check Modular L-key Hex-Plus 1, one adapter 9549 and one flexible hinge 9550 (adapter and hinge for connecting Tool-Check Modular products)
  • Tool-Check Modular 1: 21-piece tool set for manual and machine-operated screwdriving
  • Tool-Check Modular Micro 1: 21-piece tool set for precision mechanical couplings


Type Tool Set
Height 50mm
Length 155mm
Weight 620g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot