Wera 05049005001 9549 Adapter for Tool-Check Modular

MPN
05049005001
Brand
Wera
EAN-13
4013288234681
Order Code
86-6638
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Rigid adapter for the Tool-Check Modular system. The adapter connects two Tool-Check Modular components.
  • Tool-Check Modular: individual combination of different Tool-Check Modular components
  • The adapter allows for a compact connection of two Tool-Check Modular components
Length 47mm
ESD Safe No
VDE/1000V Approved No
Height 10mm
Product Type Connector bit
Weight 4g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot