Wera 05049002001 Tool-Check Modular Micro 1 21pc

MPN
05049002001
Brand
Wera
EAN-13
4013288234247
Order Code
86-6637
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Very compact 22-piece tool set for precision mechanical couplings. One Kraftform Micro 1014 bitholding screwdriver, suitable for mounting bits with 4 mm external hexagon drive, 20 bits with 4 mm external hexagon drive for Phillips-head screws (Phillips and Pozidriv), TORX®, hexagonal socket and slotted screws. Tough for universal use, one adapter 9549, which connects different Tool-Check Modular components. In the compact Tool-Check Modular Micro 1.
  • Tool-Check Modular: individual combination of different Tool-Check Modular components
  • Very compact 22-piece tool set for precision mechanical couplings
  • Bitholding screwdriver for bits with 4 mm external hexagon drive
  • Multi-component Kraftform Micro handle with anti-roll feature and rotating cap
Type Tool-Check Modular Micro 1
Height 30mm
Length 115mm
Weight 159g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot