Wera 05049001001 Tool-Check Modular Imperial 1 21-piece compact tool kit

MPN
05049001001
Brand
Wera
EAN-13
4013288234674
Order Code
18-5157
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Wera 05049001001, also known by the alternate description 3437257, is a modular tool kit designed for precise engineering applications requiring imperial measurement. This compact 21-piece set includes a range of high-quality tools such as a ratchet, screwdriver bits, and sockets, all neatly organised within a durable, lightweight housing that prioritises efficiency and accessibility for complex systems maintenance. Engineered to meet professional standards, the tools are ideal for fields such as mechanical engineering, automotive repair, and complex machine assembly, where precise fit and reliable performance are crucial. The integration of a sliding switch for quick direction changes and a fine-tooth mechanism enhances operational flexibility, making this tool kit an essential asset for engineers seeking reliable equipment for intricate tasks.
Type Modular Sets
Number of Pieces 21
ESD Safe No
VDE/1000V Approved No
Height 28mm
Length 128mm
Product Type Tool kit
Weight 370g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot