Wera 05042680001 781/5 Robust Texile Belt Set 1, 6 pc

MPN
05042680001
Brand
Wera
EAN-13
4013288221223
Order Code
86-6549
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.21 £49.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Wera 05042680001 781/5 Set 1, 6 pc

Robust textile belt with 5 connection parts: 781 A: 1/4" square head socket drive, for 3/8" and 1/2" square head socket wrench inserts with ball lock; 781 B: 3/8" square head socket drive, for 1/4" and 1/2" square head socket wrench inserts with ball lock; 781 C: 1/2" square head socket drive, for 3/8" square head socket wrench inserts with ball lock.


  • Set with 5 connection parts (adapters) for square head socket wrench inserts
Type Texile Belt
Drive Size Sockets
Height 55mm
Length 230mm
Number of Pieces 6
Weight 385.5g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot