Wera 05042655001 Adapter 3/8 to 1/4 Hex Bit Adapter 30mm Length

Image Representative of Range

Wera 05042655001 Adapter 3/8" to 1/4" Hex Bit Adapter 30mm Length

MPN
05042655001
Brand
Wera
EAN-13
4013288007971
Order Code
13-5569
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wera 780 B Bit adapter, model 05042655001, is a robust tool designed for converting a 3/8" (10 mm) drive to fit various screwdriver bits. This durable 30 mm adapter is ideal for precise tasks in mechanical engineering and construction. It's perfect for professionals requiring reliable and versatile tool accessories.
Type Bit adapter
Drive Size 3/8" (10 mm)
Connection size 6.3mm
Height 19mm
Isolation protection 1000 V false
Length 30mm
Rectangular wrench 10 mm (3/8 inch)
VDE Tested false
Weight 21.2g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot