Wera 05033404001 9500 Tool Tip Magnetiser SB, 64.6 mm

MPN
05033404001
Brand
Wera
EAN-13
4013288219589
Order Code
86-6501
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Wera 05033404001 9500 Tool Tip Magnetiser SB, 64.6 mm

Magnetiser. Simply pull the tool along the positive side of the Wera magnetiser and the tool will hold the screw securely on the blade. To demagnetise, move the tool along the negative side.


  • Magnetiser
Type Tool tip magnetiser
ESD Safe No
Height 20mm
Height Safe No
Length 150mm
Magnet ser
Non Sparking No
Tip Size Various
Tip Type Various
VDE/1000V Approved No
Weight 41g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot