Wera 05030404001 1567 TORX® HF ESD Kraftform Micro Screwdriver - HF TX 8 x 60mm
ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
- Kraftform Micro screwdriver for TORX® screws
| Length |
157mm |
| ESD Safe |
Yes |
| Tip Type |
Torx |
| Tip Size |
TX8 |
| VDE/1000V Approved |
No |
| Blade Diameter |
3mm |
| Grip design |
2-components |
| Height |
13mm |
| Height Safe |
No |
| Insulated |
false |
| Non Sparking |
No |
| Product Type |
Screwdriver |
| Size (TX) |
8 |
| Weight |
14.3g |
| Width |
13mm |
| With bore hole |
false |