Wera 05030160001 2067 IPR TORX PLUS® Screwdriver Electronic Apps 1 IPR x 40mm

MPN
05030160001
Brand
Wera
EAN-13
4013288178749
Order Code
86-6481
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 01/11/2026

Wera 05030160001 2067 IPR TORX PLUS® Screwdriver Electronic Apps 1 IPR x 40mm

Premium Wera Micro screwdrivers for precision mechanical couplings. By supporting the hand on the rotating cap, and due to the fast rotating zone below the rotating cap, lightning fast turning is possible. Time-consuming hand switching is eliminated. The power zone with integrated soft zones ensures the transmission of high tightening and loosening moments. Precision zone for correct rotation angles whilst adjusting. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. "Take it easy" tool finder with size stamping and colour coding by profile for quick and easy identification of the required tool.


  • Kraftform Micro screwdriver for recessed IPR TORX PLUS® screws
Length 140mm
ESD Safe No
Tip Type Torx
Tip Size Various
VDE/1000V Approved No
Height 15mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 9.8g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot