Wera 05030108001 1578 A ESD Kraftform Micro Screwdriver Slotted 0.35 x 2.5 x40mm

MPN
05030108001
Brand
Wera
EAN-13
4013288194763
Order Code
86-6474
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Wera 05030108001 1578 A ESD Kraftform Micro Screwdriver Slotted 0.35 x 2.5 x40mm ESD-safe Micro screwdriver.

Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work.

The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for slotted screws
Length 137mm
ESD Safe Yes
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5mm
Blade Thickness 0.35mm
Blade Width 2.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 19mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 12g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot