Wera 05029510001 395 HO/7 SM 7-Piece Kraftform Plus Nutdriver Set

MPN
05029510001
Brand
Wera
EAN-13
4013288111432
Order Code
54-7110
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This set from Wera includes 7 Kraftform Plus nutdrivers suitable for use with hexagon headed screws, nuts and bolts.


  • Weight 577g

Set includes the following sizes: 5 x 70mm, 5.5 x 70mm, 6 x 70mm, 7 x 8-mm, 8 x 80mm, 10 x 80mm, 13 x 80mm.

Type Nut Driver Set
Tip Size Various
Length 315mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 45mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Carton
Total number of tools 7
Weight 710g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot