Wera 05029501001 395 HO Kraftform Plus Hollow Shaft Imperial Nutdriver 3/16"/70

MPN
05029501001
Brand
Wera
EAN-13
4013288110503
Order Code
54-7908
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/11/2026

This 3/16in nutdriver from Wera has a chrome-plated 70 x 7.2mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 70mm
  • Length 168mm
  • Spanner width: 3/16" (4.8 mm)
Type 395 HO 3/16" x 90 mm
Tip Size 3/16in
Length 70mm
Flexible false
Handle dimensions 98mm
Height 33mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 188mm
VDE Tested false
Weight 64.4g
Width 33mm
With tommy bar false
Wrench depth 90mm
Wrench width 4.76mm

Reviews

Be the first to submit a review

Trustpilot