Wera 05029425001 395 Kraftform Plus Nutdriver 10.0/125

MPN
05029425001
Brand
Wera
EAN-13
4013288004833
Order Code
54-7925
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This 10mm nutdriver from Wera has a chrome-plated 125 x 14.1mm round blade with a 112mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 125mm
  • Length 237mm
  • Spanner width: 10.0mm
Type 395 10.0 x 125 mm
Tip Size 10mm
Length 125mm
Flexible false
Handle dimensions 112mm
Height 37mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 237mm
VDE Tested false
Weight 137.5g
Width 37mm
With tommy bar false
Wrench width 10mm

Reviews

Be the first to submit a review

Trustpilot